
* Images are for reference only
2N696S
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N696S
- JLCPCB Part #
- C5503686
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 1.5V 10uA 20@150mA,10V 40V 600mW NPN TO-39 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.1460
200+
$16.0188
500+
$15.4840
1000+
$15.2199
Welcome back, may I help you?