This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAMR34J16B-I/7JX

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAMR34J16B-I/7JX
JLCPCB Part #
C618521
Package
TFBGA-64
Description
-148dBm -40℃~+85℃ 1.8V~3.63V 137MHz~175MHz、862MHz~1.02GHz 14.8mA 20dBm 32.5mA 802.15.4 SPI、USART、USB、I2S TFBGA-64 RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 429

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2532
10+ $4.5035
30+ $4.0571
100+ $3.6076
429+ $3.3989
858+ $3.3058

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons