
* Images are for reference only
2N5804
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5804
- JLCPCB Part #
- C3201132
- Package
- TO-3
- Description
- 225V 5A 62W PNP TO-3 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$160.6969
200+
$62.1880
500+
$60.0025
1000+
$58.9234
Related Products
Welcome back, may I help you?