* Images are for reference only
2N5733
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5733
- JLCPCB Part #
- C6077729
- Package
- TO-63
- Description
- 80V 150W 30A NPN TO-63 Bipolar (BJT) ROHS
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
2N5733 technical specifications, attributes, and parameters.
Results remaining: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N5733 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N5733 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N5733 datasheets or manufacturer documentation.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0
Add To List
Available Order Qty: 0
In-stock Item Pricing
Qty Unit Price
1+
$1178.6310
200+
$470.2815
500+
$454.5675
1000+
$446.8020