
* Images are for reference only
MIC708TMY-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC708TMY-TR
- JLCPCB Part #
- C628247
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 200ms 4.4V 4.5V~5.5V Active High No Push-pull Voltage Monitor Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3513
10+
$1.1210
30+
$0.9954
100+
$0.8520
500+
$0.7876
1000+
$0.7586
Welcome back, may I help you?