This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3585 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N3585 PBFREE
JLCPCB Part #
C5487582
Package
TO-66
Description
-65℃~+200℃ 10MHz 25 2A 300V 35W 5mA 750mV NPN TO-66 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.9177
210+ $10.7408
510+ $10.3812
990+ $10.2046

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons