This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N5010

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N5010
JLCPCB Part #
C3197164
Package
TO-5AA
Description
-65℃~+200℃ 1.8V 10uA 200mA 30 500V 5V 7W NPN TO-5AA Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.3505
200+ $20.2599
500+ $19.5479
1000+ $19.1952
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons