
* Images are for reference only
LM2574BWM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LM2574BWM
- JLCPCB Part #
- C3751274
- Package
- SOIC-14-300mil
- Description
- -40℃~+85℃ 1 1.23V~37V 40V 500mA 52kHz Adjustable Buck Buck Built-in No SOIC-14-300mil DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9296
200+
$0.3606
500+
$0.3478
1000+
$0.3414
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?