
* Images are for reference only
2N4388
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4388
- JLCPCB Part #
- C6053320
- Package
- TO-66(TO-213AA)
- Description
- 20W 2A 60V PNP TO-66(TO-213AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.2198
200+
$54.3527
500+
$52.5374
1000+
$51.6402
Welcome back, may I help you?