
* Images are for reference only
2N4398
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N4398
- JLCPCB Part #
- C5503561
- Package
- TO-3
- Description
- -65℃~+200℃ 30A 40@1A,2V 40V 4MHz 4V@6A,30A 5W 5mA PNP TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5160
200+
$4.1968
500+
$4.0571
1000+
$3.9865
Welcome back, may I help you?