* Images are for reference only
2N4111
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4111
- JLCPCB Part #
- C6404338
- Package
- TO-204AD(TO-3)
- Description
- 60V 15W 5A PNP TO-204AD(TO-3) Bipolar Transistors - BJT ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N4111 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N4111 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N4111 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N4111 datasheets or manufacturer documentation.
Datasheet: 2N4111 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing