
* Images are for reference only
2N6308
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6308
- JLCPCB Part #
- C5887564
- Package
- TO-204AD(TO-3)
- Description
- -65℃~+200℃ 125W 12@3A,5V 350V 50uA 5V 8A NPN TO-204AD(TO-3) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$147.0188
200+
$58.6612
500+
$56.7019
1000+
$55.7335
Related Products
Welcome back, may I help you?