
* Images are for reference only
2N4091UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4091UB
- JLCPCB Part #
- C17448702
- Package
- UB-3(2.5x3.1)
- Description
- -65℃~+175℃@(Tj) 16pF@20V 30mA@20V 30Ω 360mW 40V UB-3(2.5x3.1) JFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.5891
200+
$52.1063
500+
$50.3643
1000+
$49.5054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?