
* Images are for reference only
2N2369A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2369A
- JLCPCB Part #
- C5887408
- Package
- TO-18(TO-206AA)
- Description
- -65℃~+200℃ 1 NPN 15V 20 200mV 360mW 4.5V 400nA NPN TO-18(TO-206AA) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8214
10+
$4.7010
30+
$4.6207
100+
$4.5420
Welcome back, may I help you?