
* Images are for reference only
2N1715S
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N1715S
- JLCPCB Part #
- C5503459
- Package
- TO-39(TO-205AD)
- Description
- -65℃~+175℃@(Tj) 100V 750mA NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.7008
200+
$19.8320
500+
$19.1698
1000+
$18.8410
Welcome back, may I help you?