
* Images are for reference only
MIC5366-1.8YC5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5366-1.8YC5-TR
- JLCPCB Part #
- C144238
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 150mA 155mV@(150mA) 200uVrms 29uA 5.5V 65dB@(10kHz)、80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1921
50+
$0.1526
150+
$0.1356
500+
$0.1128
3000+
$0.1033
6000+
$0.0977
Related Products
Welcome back, may I help you?