
* Images are for reference only
PIC16F687-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F687-I/SS
- JLCPCB Part #
- C639255
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 10bit 128Byte 18 20MHz 256Byte 2V~5.5V 3.5KB 8 Bit Built-in FLASH PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3582
10+
$4.2809
30+
$4.2293
100+
$4.1762
Related Products
Welcome back, may I help you?