
* Images are for reference only
25LC160D-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25LC160D-I/P
- JLCPCB Part #
- C613797
- Package
- PDIP-8
- Description
- -40℃~+150℃ 1,000,000 cycles 16Kbit 2.5V~5.5V 200 Years 5MHz 6ms Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4228
10+
$1.1795
30+
$1.0458
100+
$0.8943
500+
$0.8266
1000+
$0.7976
Welcome back, may I help you?