
* Images are for reference only
25CSM04T-I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25CSM04T-I/MF
- JLCPCB Part #
- C1513066
- Package
- TDFN-8-EP(5x6)
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 2.5V~5.5V 4Mbit 5ms 8MHz Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI TDFN-8-EP(5x6) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6161
10+
$6.4582
30+
$6.3518
100+
$6.2455
Welcome back, may I help you?