
* Images are for reference only
25AA320AX-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA320AX-I/ST
- JLCPCB Part #
- C153272
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 10MHz 200 Years 32Kbit 5ms SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4994
10+
$0.3966
30+
$0.3533
100+
$0.2939
500+
$0.2698
1000+
$0.2553
Welcome back, may I help you?