
* Images are for reference only
25AA160B-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA160B-I/SN
- JLCPCB Part #
- C1350191
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 10MHz 16Kbit 200 Years 5ms Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$1.0746
10+
$0.8716
30+
$0.7701
100+
$0.6702
500+
$0.6106
1000+
$0.5784
Welcome back, may I help you?