
* Images are for reference only
24LC64-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC64-E/ST
- JLCPCB Part #
- C619687
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 2.5V~5.5V 200 Years 400kHz 5ms 64Kbit Hardware write protection function、Noise suppression function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1998
10+
$0.9942
30+
$0.8818
100+
$0.7549
500+
$0.6971
1000+
$0.6730
Related Products
Welcome back, may I help you?