
* Images are for reference only
24LC512-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC512-E/MF
- JLCPCB Part #
- C612235
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+125℃ 1,000,000 cycles 2.5V~5.5V 200 Years 400kHz 512Kbit 5ms I2C DFN-8-EP(5x6) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0767
200+
$1.5791
500+
$1.5227
1000+
$1.4953
Related Products
Welcome back, may I help you?