
* Images are for reference only
24LC512T-E/ST14
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC512T-E/ST14
- JLCPCB Part #
- C2062638
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1,000,000 cycles 2.5V~5.5V 200 Years 400kHz 512Kbit 5ms Hardware write protection function、Noise suppression function I2C TSSOP-14 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3936
200+
$0.9262
500+
$0.8940
1000+
$0.8779
Welcome back, may I help you?