
* Images are for reference only
24LC512T-E/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC512T-E/SM
- JLCPCB Part #
- C2062146
- Package
- SOIJ-8-5.28mm
- Description
- -40℃~+125℃ 1,000,000 cycles 2.5V~5.5V 200 Years 400kHz 512Kbit 5ms Hardware write protection function、Noise suppression function I2C SOIJ-8-5.28mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.8849
10+
$3.7931
30+
$3.7334
100+
$3.6722
Welcome back, may I help you?