
* Images are for reference only
MCP111T-240E/LB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP111T-240E/LB
- JLCPCB Part #
- C625159
- Package
- SC-70-3
- Description
- -40℃~+125℃@(TA) 1 1.75uA 1V~5.5V 2.32V Active Low Open-drain Simple Reset/Power-On Reset SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.5945
10+
$1.3304
30+
$1.1854
100+
$1.0211
500+
$0.9487
1000+
$0.9148
Related Products
Welcome back, may I help you?