
* Images are for reference only
24LC128-I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC128-I/MF
- JLCPCB Part #
- C612230
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+85℃ 1,000,000 cycles 128Kbit 2.5V~5.5V 200 Years 400kHz 5ms Hardware write protection function、Noise suppression function I2C DFN-8-EP(5x6) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8708
10+
$1.5856
30+
$1.4083
100+
$1.2263
500+
$1.1441
1000+
$1.1086
Related Products
Welcome back, may I help you?