
* Images are for reference only
24FC515-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24FC515-I/P
- JLCPCB Part #
- C184626
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1MHz 2.5V~5.5V 200 Years 512Kbit 5ms Hardware write protection function、Noise suppression function I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5624
10+
$2.1839
30+
$1.9472
100+
$1.7056
500+
$1.5961
1000+
$1.5494
2000+
$1.5301
4000+
$1.5172
Related Products
Welcome back, may I help you?