
* Images are for reference only
24FC512T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24FC512T-E/OT
- JLCPCB Part #
- C5229705
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 1MHz 200 Years 512Kbit 5ms Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.8989
10+
$1.5929
30+
$1.4012
100+
$1.2047
500+
$1.1162
1000+
$1.0775
Related Products
Welcome back, may I help you?