
* Images are for reference only
24FC256T-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24FC256T-I/SN
- JLCPCB Part #
- C144294
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 1MHz 200 Years 256Kbit 5ms Hardware write protection function、Noise suppression function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 283
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$1.5140
10+
$1.2588
30+
$1.1175
100+
$0.9585
500+
$0.8879
1000+
$0.8558
Related Products
Welcome back, may I help you?