
* Images are for reference only
SST25VF080B-50-4C-QAF-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST25VF080B-50-4C-QAF-T
- JLCPCB Part #
- C629150
- Package
- WSON-8-EP(5x6)
- Description
- 100 Years 100,000 cycles 2.7V~3.6V 5uA 66MHz 8Mbit SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7549
200+
$0.6792
500+
$0.6567
1000+
$0.6439
Related Products
Welcome back, may I help you?