This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

24FC16T-E/MUY

Extended
Manufacturer
Microchip Tech
MFR.Part #
24FC16T-E/MUY
JLCPCB Part #
C1870683
Package
UDFN-8(2x3)
Description
-40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 16Kbit 1MHz 200 Years 5ms Hardware write protection function、Noise suppression function I2C UDFN-8(2x3) EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3030
10+ $0.2388
30+ $0.2112
100+ $0.1769
500+ $0.1616
1000+ $0.1524

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons