
* Images are for reference only
24CW640T-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24CW640T-I/ST
- JLCPCB Part #
- C2061242
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.6V~5.5V I2C Noise suppression function、Software write protection function、Built-in power-on reset (POR) TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4111
10+
$0.3228
30+
$0.2858
100+
$0.2393
500+
$0.2184
1000+
$0.2072
Related Products
Welcome back, may I help you?