
* Images are for reference only
24CS512-I/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24CS512-I/SM
- JLCPCB Part #
- C6077483
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 3.4MHz 512Kbit 5ms Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C SOIC-8-208mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7106
180+
$1.0823
540+
$1.0469
990+
$1.0276
Related Products
Welcome back, may I help you?