
* Images are for reference only
24C02C-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24C02C-I/ST
- JLCPCB Part #
- C1353848
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.5ms 100kHz 200 Years 2Kbit 4.5V~5.5V Hardware write protection function、Noise suppression function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5074
10+
$0.3998
30+
$0.3533
100+
$0.2971
500+
$0.2714
1000+
$0.2553
Related Products
Welcome back, may I help you?