
* Images are for reference only
24C01-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24C01-I/P
- JLCPCB Part #
- C6401825
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1Kbit 1ms 200 Years 4.5V~5.5V 400kHz I2C Noise suppression function、Page write protection function PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5917
200+
$0.2371
500+
$0.2290
1000+
$0.2258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?