
* Images are for reference only
AT25320N-10SI-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25320N-10SI-2.7
- JLCPCB Part #
- C19526178
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 2.7V~5.5V 32Kbit 3MHz 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4704
200+
$2.1827
500+
$2.1103
1000+
$2.0750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products