
* Images are for reference only
24C01CT-I/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24C01CT-I/MNY
- JLCPCB Part #
- C2061134
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1Kbit 1ms 200 Years 4.5V~5.5V 400kHz I2C Noise suppression function、Power-down/Power-up protection circuit TDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3826
200+
$0.1481
500+
$0.1430
1000+
$0.1404
Related Products
Welcome back, may I help you?