
* Images are for reference only
24AA04HT-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA04HT-I/ST
- JLCPCB Part #
- C619916
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 400kHz 4Kbit 5ms Hardware write protection function、Noise suppression function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7546
10+
$0.6101
30+
$0.5363
100+
$0.4640
500+
$0.4223
1000+
$0.3998
Related Products
Welcome back, may I help you?