
* Images are for reference only
MAPLAD30KP33CA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD30KP33CA
- JLCPCB Part #
- C3706546
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 30kW 33V 36.7V 53.3V 564A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.0766
200+
$31.7621
500+
$30.6459
1000+
$30.0950
Welcome back, may I help you?