This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PMT5944BE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
1PMT5944BE3/TR13
JLCPCB Part #
C7168799
Package
DO-216AA
Description
-55℃~+150℃ 1 Independent 1.5kΩ 100Ω 1uA@47.1V 3W 62V ±5% DO-216AA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 12000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7963
200+ $0.7182
500+ $0.6941
1000+ $0.6813
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons