
* Images are for reference only
1N6030A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6030A
- JLCPCB Part #
- C6984511
- Package
- DO-35
- Description
- 100nA@114V 180V 2.35kΩ 500mW DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2119
200+
$2.8787
500+
$2.7824
1000+
$2.7342
Related Products
Welcome back, may I help you?