
* Images are for reference only
1N981A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N981A
- JLCPCB Part #
- C5484833
- Package
- DO-7
- Description
- -65℃~+175℃ 1 Independent 230Ω 500mW 5uA@51.7V 68V ±10% DO-7 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0387
200+
$2.0113
500+
$1.9440
1000+
$1.9104
Welcome back, may I help you?