
* Images are for reference only
1N985A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N985A
- JLCPCB Part #
- C6984645
- Package
- DO-7
- Description
- 100V 500mW 500Ω 5uA@76V DO-7 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7686
200+
$2.3023
500+
$2.2253
1000+
$2.1883
Welcome back, may I help you?