
* Images are for reference only
1N974A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N974A
- JLCPCB Part #
- C5490399
- Package
- DO-7
- Description
- -65℃~+175℃ 1 Independent 36V 500mW 5uA@27.4V 70Ω ±10% DO-7 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0642
200+
$2.0215
500+
$1.9539
1000+
$1.9200
Welcome back, may I help you?