
* Images are for reference only
1N958A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N958A
- JLCPCB Part #
- C7168649
- Package
- DO-7
- Description
- -65℃~+175℃ 1 Independent 5.5Ω 500mW 7.5V 75uA@5.7V DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 404
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7110
200+
$2.2790
404+
$2.2033
808+
$2.1662
Welcome back, may I help you?