
* Images are for reference only
PIC16C73A-10/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C73A-10/SO
- JLCPCB Part #
- C184585
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 10MHz 192Byte 22 4V~6V 7KB 8 Bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8384
10+
$5.7102
30+
$5.6236
100+
$5.5371
Welcome back, may I help you?