
* Images are for reference only
1N8169USE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N8169USE3
- JLCPCB Part #
- C3706710
- Package
- MELF
- Description
- 1.95A 150W 47V 53.2V 77V TVS MELF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9417
200+
$10.8133
500+
$10.4338
1000+
$10.2464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?