
* Images are for reference only
JANTX1N6173A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6173A/TR
- JLCPCB Part #
- C3703066
- Package
- Plugin
- Description
- 1.5kW 152V 190V 273V 5.5A TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5188
200+
$9.4888
500+
$9.1562
1000+
$8.9907
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?