
* Images are for reference only
1N745
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N745
- JLCPCB Part #
- C5482791
- Package
- -
- Description
- 1.4kΩ 200V 250mW ±10% - Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0642
200+
$2.0215
500+
$1.9539
1000+
$1.9200
Welcome back, may I help you?